PULSAR RCT Orange Men's Jacket, M
- RS Stock No.:
- 711-842
- Mfr. Part No.:
- RCT801-ORG-M
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,986.49
(exc. VAT)
PHP13,424.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,986.49 |
*price indicative
- RS Stock No.:
- 711-842
- Mfr. Part No.:
- RCT801-ORG-M
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Series | RCT | |
| Resistance Features | Water Repellent, Waterproof and Breathable | |
| Closure Type | Zipper | |
| Standards/Approvals | RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Jacket | ||
Size M | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Series RCT | ||
Resistance Features Water Repellent, Waterproof and Breathable | ||
Closure Type Zipper | ||
Standards/Approvals RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Shell Jacket is engineered for ultimate outdoor performance, combining top-tier breathability with impressive waterproof capabilities. Crafted from 80% recycled polyester, this lightweight jacket not only guarantees protection against heavy rain with a 20,000mm hydrostatic head rating but also focuses on sustainability with its mono-material design, enhancing recyclability. Designed for comfort during intense activities, it features a non-porous hydrophilic membrane and a breathability rating of 21,000gm2, while the Durable water repellent treatment keeps you dry. With essential features like taped seams and adjustable elements, this jacket ensures a tailored fit for any outdoor enthusiast.
Two layer fabric with hydrophilic membrane for superior waterproofing
20,000mm hydrostatic head provides reliable protection in heavy rain
Taped seams enhance overall water resistance
Removable hood is helmet compatible and adjustable for comfort
Internal Storm flap protects against wind and moisture
Easy-to-use zip pulls and brushed collar lining for added comfort
Adjustable cuffs provide a secure fit and help retain warmth
Curved bottom hem with shock cord ensures extended coverage
EN ISO 20471 standards
Related links
- PULSAR RCT Orange 100% Recycled Polyester Men's Zipper Sweatshirt & Fleeces M
- PULSAR RCT Orange Men's Jacket, L
- PULSAR RCT Orange Men's Jacket, XL
- PULSAR RCT Orange Men's Jacket, 4XL
- PULSAR RCT Orange Men's Jacket, 2XL
- PULSAR RCT Orange Men's Jacket, 3XL
- PULSAR PR535 Orange Men's Jacket, M cm
- PULSAR RCT Yellow Men's Jacket, M
