Fristads 130238 Navy, Yellow Women's Hi Vis Softshell Jacket, XL
- RS Stock No.:
- 688-929
- Mfr. Part No.:
- 130238-171-408
- Manufacturer:
- Fristads
Subtotal (1 unit)*
PHP27,587.37
(exc. VAT)
PHP30,897.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,587.37 |
*price indicative
- RS Stock No.:
- 688-929
- Mfr. Part No.:
- 130238-171-408
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | XL | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | 1% Anti-Static Fibre | |
| Series | 130238 | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size XL | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material 1% Anti-Static Fibre | ||
Series 130238 | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Jacket is expertly designed to meet the rigorous demands of safety and comfort. This womans jacket combines windproof and water-repellent properties with inherent flame protection, ensuring you stay safe and protected without compromising on style. Ideal for high-visibility applications, this jacket features a functional front placket with a secure zip and snap fastening, along with a collar designed for attaching an optional hood. Its smart pocket placements, including a chest pocket and two front pockets with zips, offer practicality without sacrificing a sleek silhouette. The adjustable bottom and elasticated sleeve ends provide a customised fit, making it a versatile choice for any professional setting.
Windproof and water repellent softshell material for outdoor comfort
Inherent flame protection to ensure safety in hazardous environments
Collar designed for attaching an optional hood for added versatility
Front placket with concealed zip and snap fastening for secure closure
Multiple secure zip pockets including a chest pocket for essential items
Elasticated ribbon at sleeve ends for a snug fit
Adjustable bottom with drawstring for customised comfort
Available in high visibility colours enhancing safety on the job
OEKO TEX certified ensuring quality and sustainability
Leasing laundry tested for durability and reliability
