Fristads 130238 Navy, Yellow Women's Hi Vis Softshell Jacket, M
- RS Stock No.:
- 689-239
- Mfr. Part No.:
- 130238-171-406
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP27,587.37
(exc. VAT)
PHP30,897.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,587.37 |
*price indicative
- RS Stock No.:
- 689-239
- Mfr. Part No.:
- 130238-171-406
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | M | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | 1% Anti-Static Fibre | |
| Series | 130238 | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Softshell Jacket | ||
Size M | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material 1% Anti-Static Fibre | ||
Series 130238 | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Jacket is expertly designed for optimal protection in challenging working conditions. This jacket combines softshell stretch material with windproof and water-repellent capabilities, ensuring you stay warm and dry. Its thoughtful features include a front placket opening with a zip to the TOP of the collar, concealed snap fastening, and an adjustable bottom with a drawstring, making it both practical and comfortable. With multiple pockets for storage and inherent flame protection, this jacket meets various safety standards, making it an essential choice for those in high-risk environments.
Windproof and water repellent softshell stretch material enhances durability and comfort
Front placket with zip and concealed snap fastening offers a secure fit
Adjustable collar allows for attachment of an optional hood providing versatility
Includes a chest pocket with zip for secure storage of essentials
Equipped with microphone holder for easy communication on the job
Two front pockets with zip offer additional storage for tools or personal items
Elasticated ribbon at sleeve end provides a comfortable fit and keeps out the elements
Thumb grip feature enhances usability during Active tasks
Approved according to EN safety standards ensuring reliable protection
Available in a high visibility colour scheme for optimal safety in low light environments
