Fristads 130238 Navy, Yellow Women's Hi Vis Softshell Jacket, L
- RS Stock No.:
- 689-337
- Mfr. Part No.:
- 130238-171-407
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP27,587.37
(exc. VAT)
PHP30,897.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,587.37 |
*price indicative
- RS Stock No.:
- 689-337
- Mfr. Part No.:
- 130238-171-407
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | L | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | 1% Anti-Static Fibre | |
| Series | 130238 | |
| Closure Type | Zip | |
| Resistance Features | Windproof | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size L | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material 1% Anti-Static Fibre | ||
Series 130238 | ||
Closure Type Zip | ||
Resistance Features Windproof | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Jacket is designed to provide exceptional visibility and protection in challenging work environments. Crafted from windproof and water-repellent stretch material, this jacket ensures both comfort and durability. Featuring a front placket opening with a zip to the TOP of the collar and concealed snap fastening, it seamlessly blends practicality with functionality. The jacket comes equipped with multiple pockets, including a chest pocket with zip and two front pockets, perfect for secure storage of essential items while on the job. Additionally, its adjustable design with an elasticated ribbon at the sleeve ends and a drawstring at the bottom ensures a tailored fit, making it an essential addition to any work wardrobe.
Windproof and water repellent for all weather protection
Concealed snap fastening allows for a streamlined look
Multiple pockets including a secure chest pocket for convenient storage
Elasticated sleeve ends and adjustable drawstring for a customised fit
Inherent flame protection ensures safety in hazardous environments
Class 3 visibility compliance for enhanced safety in low light conditions
Material blend provides stretch for comfort and ease of movement
Oeko Tex certified fabric guarantees safety from harmful substances
Laundry tested according to ISO standards for durability in use
Available in a striking high vis yellow/navy combination for visibility
