Fristads 130238 Navy, Yellow Women's Hi Vis Softshell Jacket, XS
- RS Stock No.:
- 689-486
- Mfr. Part No.:
- 130238-171-404
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP27,587.37
(exc. VAT)
PHP30,897.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,587.37 |
*price indicative
- RS Stock No.:
- 689-486
- Mfr. Part No.:
- 130238-171-404
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | XS | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | 1% Anti-Static Fibre | |
| Series | 130238 | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Softshell Jacket | ||
Size XS | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material 1% Anti-Static Fibre | ||
Series 130238 | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Jacket is designed to provide exceptional protection and comfort in hazardous environments. Engineered with windproof and water-repellent softshell stretch material, this jacket features a practical front placket with a zip fastening that extends to the collar, complemented by a concealed snap fastening for a sleek finish. The adjustable collar allows for compatibility with an attachable hood, while multiple zip pockets offer secure storage. This jacket not only provides inherent flame protection but is also certified to various safety standards, making it an essential choice for professionals who need reliable visibility and safety on the job.
Windproof and water repellent softshell material enhances weather resistance
Concealed snap fastening and zip placket create a streamlined appearance
Attachable hood compatible collar offers additional protection against the elements
Two front zip pockets and a chest zip pocket ensure secure and easy access for essentials
Microphone holder provides convenience for communication in work settings
Elasticated ribbon at sleeve ends delivers a customised fit for comfort
Thumb grip feature enhances usability and ease of movement
Adjustable bottom with drawstring allows for a tailored fit
Flame protection is inherent meeting strict safety standards
Available in high visibility yellow/navy for maximising visibility in low light conditions
