Fristads 300561 Navy, Yellow Men's Hi Vis Softshell Jacket, XL
- RS Stock No.:
- 688-988
- Mfr. Part No.:
- 300561-171-408
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP50,028.52
(exc. VAT)
PHP56,031.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,028.52 |
*price indicative
- RS Stock No.:
- 688-988
- Mfr. Part No.:
- 300561-171-408
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | XL | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Outer Material | 1% Anti-Static Fibre | |
| Series | 300561 | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size XL | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Outer Material 1% Anti-Static Fibre | ||
Series 300561 | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell is expertly designed for professionals needing reliable protection in hazardous environments. Constructed from a stretch softshell material, this high-visibility anorak is both windproof and water-repellent, ensuring comfort in adverse weather. Its tailored Storm hood provides a perfect fit over a helmet, while a half-length two-way zip allows for ease of wear and ventilation. The anorak incorporates multiple strategically placed pockets for both storage and accessibility, making it an essential choice for those on the job.
Large inside chest pocket with multiple compartments for versatile storage
Accessibility from both front and vertical zip chest pocket for convenience
Concealed D ring and microphone holders for seamless communication
Adjustable sleeve ends and waist drawstring for personalised comfort
Extended back design enhances coverage and protection
Tested for compliance with EN safety standards including flame protection and UV protection
OEKO TEX certified for environmentally friendly fabric
