RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M12 x 180 mm
- RS Stock No.:
- 800-963
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP5,578.33
(exc. VAT)
PHP6,247.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,578.33 | PHP557.833 |
*price indicative
- RS Stock No.:
- 800-963
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 180mm | |
| Thread | M12 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 180mm | ||
Thread M12 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M12 x 180 mm long
The RS PRO A2 Stainless Steel Hex Bolt M12 is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.
Features and Benefits
Material: A2 stainless steel ensures high corrosion resistance and longevity.
Thread: M12 thread provides strong and reliable fastening.
Length: 180 mm length suitable for a wide range of applications.
Finish: Stainless steel finish offers additional protection against environmental factors.
Standards: Complies with DIN 931 for assured quality and performance.
Thread: M12 thread provides strong and reliable fastening.
Length: 180 mm length suitable for a wide range of applications.
Finish: Stainless steel finish offers additional protection against environmental factors.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and offshore installations
Automotive and machinery assembly
Marine and offshore installations
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
