RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M12 x 75 mm
- RS Stock No.:
- 800-956
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP5,470.45
(exc. VAT)
PHP6,126.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,470.45 | PHP218.818 |
*price indicative
- RS Stock No.:
- 800-956
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M12 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M12 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M12 x 75 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 75 mm and a thread size of M12, this bolt is Ideal for heavy-duty tasks requiring reliable and Durable connections. Its A2 stainless steel construction ensures excellent corrosion resistance, making it suitable for both indoor and outdoor environments.
Features and Benefits
A2 Stainless Steel: Provides superior corrosion resistance for long-lasting performance.
M12 Thread: Ensures compatibility with standard nuts and components.
75 mm Length: Suitable for a wide range of fastening applications.
DIN 931 Standard: Guarantees quality and reliability in manufacturing.
Hex Head Design: Allows for easy installation with standard tools.
M12 Thread: Ensures compatibility with standard nuts and components.
75 mm Length: Suitable for a wide range of fastening applications.
DIN 931 Standard: Guarantees quality and reliability in manufacturing.
Hex Head Design: Allows for easy installation with standard tools.
Applications
Construction and building projects
Automotive assembly and repair
Marine and offshore installations
Industrial machinery and equipment
Automotive assembly and repair
Marine and offshore installations
Industrial machinery and equipment
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments exposed to moisture and chemicals
Suitable for use in environments exposed to moisture and chemicals
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 200 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 160 mm
