RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M12 x 150 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP10,218.95

(exc. VAT)

PHP11,445.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP10,218.95PHP408.758

*price indicative

RS Stock No.:
800-961
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

150mm

Thread

M12

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Hex Bolt, M12 x 150 mm long


The RS PRO A2 Hex Bolt is a reliable fastening solution designed for industrial and construction applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for outdoor and marine environments. With a length of 150 mm and an M12 thread, it provides robust performance in securing heavy components.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance.
Length: 150 mm length ensures suitability for a wide range of applications.
Thread: M12 thread offers a secure fit for heavy-duty fastening.
Finish: Stainless steel finish enhances durability and longevity.
Compliance: Meets DIN 931 standards for quality and reliability.

Applications


Construction projects
Marine environments
Outdoor installations
Heavy machinery assembly

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both commercial and industrial applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy