RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M12 x 160 mm
- RS Stock No.:
- 800-962
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP7,691.64
(exc. VAT)
PHP8,614.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,691.64 | PHP769.164 |
*price indicative
- RS Stock No.:
- 800-962
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M12 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M12 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M12 x 160 mm long
The RS PRO A2 Hex Bolt is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments. With a length of 160 mm and a thread size of M12, it ensures a reliable and strong connection.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance and strength.
Length: 160 mm length for versatile applications in different settings.
Thread Size: M12 thread for secure and robust fastening.
Compliance: Meets DIN 931 standards for quality and reliability.
Durability: Designed to withstand harsh environmental conditions.
Length: 160 mm length for versatile applications in different settings.
Thread Size: M12 thread for secure and robust fastening.
Compliance: Meets DIN 931 standards for quality and reliability.
Durability: Designed to withstand harsh environmental conditions.
Applications
Construction and building projects
Marine and coastal environments
Automotive and machinery assembly
Marine and coastal environments
Automotive and machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 200 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 150 mm
