RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M12 x 140 mm
- RS Stock No.:
- 800-960
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP8,667.16
(exc. VAT)
PHP9,707.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,667.16 | PHP346.686 |
*price indicative
- RS Stock No.:
- 800-960
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M12 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M12 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M12 x 140 mm long
The RS PRO A2 Stainless Steel Hex Bolt M12 is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its M12 thread ensures compatibility with a wide range of components.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread: M12 thread for compatibility with standard components.
Length: 140 mm length suitable for versatile applications.
Finish: Stainless steel finish ensures durability and longevity.
Standards: Complies with DIN 931 for assured quality and performance.
Thread: M12 thread for compatibility with standard components.
Length: 140 mm length suitable for versatile applications.
Finish: Stainless steel finish ensures durability and longevity.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction projects
Automotive assembly
Marine environments
Industrial machinery
Automotive assembly
Marine environments
Industrial machinery
Additional Information
Grade: A2 for enhanced corrosion resistance and strength.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
