RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M16 x 140 mm
- RS Stock No.:
- 800-899
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP4,179.60
(exc. VAT)
PHP4,681.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,179.60 | PHP835.92 |
*price indicative
- RS Stock No.:
- 800-899
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M16 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M16 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M16 x 140 mm long
The RS PRO A2 Stainless Steel Hex Bolt M16 is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments. Its M16 thread ensures compatibility with a wide range of nuts and components.
Features and Benefits
Material: A2 stainless steel for superior corrosion resistance
Length: 140 mm for versatile application
Thread: M16 for compatibility with standard nuts
Finish: Stainless steel finish for enhanced durability
Standard: Complies with DIN 931 for assured quality
Length: 140 mm for versatile application
Thread: M16 for compatibility with standard nuts
Finish: Stainless steel finish for enhanced durability
Standard: Complies with DIN 931 for assured quality
Applications
Construction and building projects
Marine and offshore environments
Automotive and machinery assembly
Marine and offshore environments
Automotive and machinery assembly
Additional Information
Meets DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 200 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 150 mm
