RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M16 x 110 mm
- RS Stock No.:
- 800-896
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP4,955.95
(exc. VAT)
PHP5,550.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,955.95 | PHP991.19 |
*price indicative
- RS Stock No.:
- 800-896
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M16 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M16 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M16 x 110 mm long
The RS PRO A2 Hex Bolt is a high-quality fastening solution designed for robust applications. Made from A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in demanding environments. With a length of 110 mm and a thread size of M16, it is suitable for a variety of industrial and construction applications.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 110 mm length ensures suitability for various applications.
Thread: M16 thread size for compatibility with standard components.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Length: 110 mm length ensures suitability for various applications.
Thread: M16 thread size for compatibility with standard components.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Applications
Construction projects
Industrial machinery assembly
Marine environments
Outdoor installations
Industrial machinery assembly
Marine environments
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 200 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 150 mm
