RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M16 x 160 mm
- RS Stock No.:
- 800-902
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP4,126.12
(exc. VAT)
PHP4,621.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,126.12 | PHP825.224 |
*price indicative
- RS Stock No.:
- 800-902
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M16 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M16 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M16 x 160 mm long
The RS PRO A2 Hex Bolt is a high-quality fastening solution designed for secure and reliable connections in various industrial applications. Made from A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 160 mm and a thread size of M16, it is suitable for heavy-duty applications where strength and durability are essential.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 160 mm length ensures suitability for a wide range of applications.
Thread: M16 thread size for robust and secure fastening.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and longevity.
Length: 160 mm length ensures suitability for a wide range of applications.
Thread: M16 thread size for robust and secure fastening.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and longevity.
Applications
Construction and building projects
Marine and offshore environments
Automotive and machinery assembly
Industrial equipment and machinery
Marine and offshore environments
Automotive and machinery assembly
Industrial equipment and machinery
Additional Information
Meets DIN 931 standards for hex bolts
Ideal for environments requiring high corrosion resistance
Suitable for both indoor and outdoor use
Ideal for environments requiring high corrosion resistance
Suitable for both indoor and outdoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 200 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 150 mm
