RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M16 x 55 mm
- RS Stock No.:
- 800-895
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP7,798.60
(exc. VAT)
PHP8,734.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,798.60 | PHP311.944 |
*price indicative
- RS Stock No.:
- 800-895
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | M16 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread M16 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M16 x 55 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance and strength.
Length: 55 mm length suitable for a wide range of fastening applications.
Thread: M16 thread ensures compatibility with standard nuts and components.
Compliance: Meets DIN 931 standards for reliable performance.
Finish: Stainless steel finish enhances durability and longevity.
Length: 55 mm length suitable for a wide range of fastening applications.
Thread: M16 thread ensures compatibility with standard nuts and components.
Compliance: Meets DIN 931 standards for reliable performance.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and coastal environments
Automotive and machinery assembly
Marine and coastal environments
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments where corrosion resistance is critical
Ideal for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO A2/304 Stainless Steel M16 x 55 mm
- RS PRO Galvanised Steel M16 x 55 mm
- RS PRO Bright Zinc Plated Steel M16 x 55 mm
- RS PRO Bright Zinc Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 120 mm
