RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M10 x 180 mm
- RS Stock No.:
- 800-953
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP2,113.31
(exc. VAT)
PHP2,366.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,113.31 | PHP422.662 |
*price indicative
- RS Stock No.:
- 800-953
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 180mm | |
| Thread | M10 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 180mm | ||
Thread M10 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M10 x 180 mm long
The RS PRO A2 Stainless Steel Hex Bolt M10 is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.
Features and Benefits
Material: A2 stainless steel for superior corrosion resistance
Thread: M10 thread size for compatibility with standard nuts and washers
Length: 180 mm length suitable for a range of fastening needs
Finish: Stainless steel finish for enhanced durability and aesthetic appeal
Standard: Complies with DIN 931 for assured quality and performance
Thread: M10 thread size for compatibility with standard nuts and washers
Length: 180 mm length suitable for a range of fastening needs
Finish: Stainless steel finish for enhanced durability and aesthetic appeal
Standard: Complies with DIN 931 for assured quality and performance
Applications
Construction projects
Automotive assembly
Marine environments
Industrial machinery
Automotive assembly
Marine environments
Industrial machinery
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Ideal for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 85 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 160 mm
