RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M10 x 160 mm
- RS Stock No.:
- 800-950
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,928.90
(exc. VAT)
PHP2,160.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,928.90 | PHP385.78 |
*price indicative
- RS Stock No.:
- 800-950
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M10 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M10 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M10 x 160 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 160 mm and a robust M10 thread, this hex bolt is Ideal for environments requiring high corrosion resistance and durability.
Features and Benefits
Material: A2 Stainless Steel provides excellent corrosion resistance and strength.
Length: 160 mm length suitable for a wide range of fastening applications.
Thread: M10 thread ensures compatibility with standard nuts and components.
Finish: Stainless Steel finish offers additional protection against environmental factors.
Standards: Complies with DIN 931 for assured quality and reliability.
Length: 160 mm length suitable for a wide range of fastening applications.
Thread: M10 thread ensures compatibility with standard nuts and components.
Finish: Stainless Steel finish offers additional protection against environmental factors.
Standards: Complies with DIN 931 for assured quality and reliability.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and coastal installations
General industrial fastening
Automotive and machinery assembly
Marine and coastal installations
General industrial fastening
Additional Information
Complies with DIN 931 standards for dimensional accuracy and performance.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M10 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 85 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 170 mm
