RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M10 x 120 mm
- RS Stock No.:
- 800-946
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP8,890.29
(exc. VAT)
PHP9,957.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,890.29 | PHP355.612 |
*price indicative
- RS Stock No.:
- 800-946
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M10 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M10 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M10 x 120 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 120 mm and a thread size of M10, this bolt is Ideal for use in environments where corrosion resistance is crucial. Made from A2 stainless steel, it offers excellent durability and strength.
Features and Benefits
Material: A2 stainless steel provides high corrosion resistance and durability.
Thread Size: M10 thread ensures compatibility with standard nuts and washers.
Length: 120 mm length suitable for a range of fastening applications.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish for enhanced protection and longevity.
Thread Size: M10 thread ensures compatibility with standard nuts and washers.
Length: 120 mm length suitable for a range of fastening applications.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish for enhanced protection and longevity.
Applications
Construction and building projects
Marine and coastal environments
Automotive and machinery assembly
Outdoor installations
Marine and coastal environments
Automotive and machinery assembly
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 85 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 170 mm
