Makita DUH Battery 600 mm Hedge Trimmer
- RS Stock No.:
- 867-143
- Mfr. Part No.:
- DUH607Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP17,286.37
(exc. VAT)
PHP19,360.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,286.37 |
*price indicative
- RS Stock No.:
- 867-143
- Mfr. Part No.:
- DUH607Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Tool Type | Hedge Trimmer | |
| Product Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 3Ah | |
| Cutting Length | 600mm | |
| Blade Type | Double Sided | |
| Plug Type | Cordless | |
| Weight | 2.4kg | |
| Noise Level | 84dBA | |
| Series | DUH | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Tool Type Hedge Trimmer | ||
Product Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 3Ah | ||
Cutting Length 600mm | ||
Blade Type Double Sided | ||
Plug Type Cordless | ||
Weight 2.4kg | ||
Noise Level 84dBA | ||
Series DUH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita hedge trimmer is a powerful Cordless tool designed for efficient trimming. It offers a blend of lightweight design and technology to enhance user comfort and performance during operation.
Powered by an 18V LXT Li-Ion battery for Cordless convenience
600 mm blade length enables wider swath with each pass
2700 strokes per minute provide enhanced trimming efficiency
Ergonomic soft grip handle ensures user comfort during extended use
Related links
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita DUH Battery Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- DeWALT DCMST561N Battery 360 mm Hedge Trimmer
