Makita DUH Battery 500 mm Hedge Trimmer
- RS Stock No.:
- 867-138
- Mfr. Part No.:
- DUH502Z
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,861.83
(exc. VAT)
PHP27,845.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,861.83 |
*price indicative
- RS Stock No.:
- 867-138
- Mfr. Part No.:
- DUH502Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Cutting Length | 500mm | |
| Blade Type | Double Sided | |
| Plug Type | Cordless | |
| Noise Level | 87dBA | |
| Weight | 3.5kg | |
| Series | DUH | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Cutting Length 500mm | ||
Blade Type Double Sided | ||
Plug Type Cordless | ||
Noise Level 87dBA | ||
Weight 3.5kg | ||
Series DUH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita hedge trimmer is a Cordless gardening tool designed for optimum efficiency and ease of use. It features a powerful brushless motor and a 500 mm cutting blade, making it Ideal for trimming hedges with precision.
Brushless motor offers maintenance-free operation and long lifespan
Specially coated cutting blade ensures extended service life
Electric brake enhances productivity while maximising user safety
Double action switch increases safety during operation
Related links
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita DUH Battery Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer
