Makita UH0 Battery 500 mm Hedge Trimmer
- RS Stock No.:
- 866-736
- Mfr. Part No.:
- UH020GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP18,992.14
(exc. VAT)
PHP21,271.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,992.14 |
*price indicative
- RS Stock No.:
- 866-736
- Mfr. Part No.:
- UH020GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Tool Type | Hedge Trimmer | |
| Product Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 40V | |
| Battery Capacity | 4Ah | |
| Cutting Length | 500mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Weight | 2.3kg | |
| Noise Level | 93dBA | |
| Series | UH0 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Tool Type Hedge Trimmer | ||
Product Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 40V | ||
Battery Capacity 4Ah | ||
Cutting Length 500mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Weight 2.3kg | ||
Noise Level 93dBA | ||
Series UH0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless hedge trimmer offers efficient performance for seamless trimming. Powered by a 40Vmax XGT Li-Ion battery, it ensures powerful cutting with high stroke rates for professional results.
Constant speed control maintains stable trimming performance
Lightweight design enhances user comfort during operation
Reverse function effectively clears blade jams
Single sided blade with triple-ground teeth ensures a clean cut
Related links
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita DUN Battery 500 mm Pole Trimmer
- DeWALT DCMST561N Battery 360 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer
