DeWALT DCMST561N Battery 360 mm Hedge Trimmer
- RS Stock No.:
- 799-318
- Mfr. Part No.:
- DCMST561N-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP16,111.01
(exc. VAT)
PHP18,044.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,111.01 |
*price indicative
- RS Stock No.:
- 799-318
- Mfr. Part No.:
- DCMST561N-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Tool Type | Hedge Trimmer | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Battery Voltage | 20V | |
| Battery Capacity | 5Ah | |
| Cutting Length | 360mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Weight | 3.6kg | |
| Noise Level | 79dB | |
| Series | DCMST561N | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Tool Type Hedge Trimmer | ||
Product Type Strimmer | ||
Power Type Battery | ||
Battery Voltage 20V | ||
Battery Capacity 5Ah | ||
Cutting Length 360mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Weight 3.6kg | ||
Noise Level 79dB | ||
Series DCMST561N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita DUH Battery 50 cm Hedge Trimmer
- DeWALT DCMPH566P Battery 550 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer

