Makita UH0 Battery 750 mm Hedge Trimmer
- RS Stock No.:
- 866-733
- Mfr. Part No.:
- UH007GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP31,583.49
(exc. VAT)
PHP35,373.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,583.49 |
*price indicative
- RS Stock No.:
- 866-733
- Mfr. Part No.:
- UH007GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 40V | |
| Battery Capacity | 4Ah | |
| Cutting Length | 750mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Weight | 3.9kg | |
| Noise Level | 92dBA | |
| Series | UH0 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 40V | ||
Battery Capacity 4Ah | ||
Cutting Length 750mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Weight 3.9kg | ||
Noise Level 92dBA | ||
Series UH0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita battery-powered hedge trimming device offers exceptional cutting power and efficiency, designed for tackling thick branches with ease while ensuring user safety and comfort during operation.
Powered by 40V for reliable performance comparable to petrol models
Three-speed settings allow for optimal speed control under various conditions
Rated with a 750 mm blade length for smooth cutting and extended run time
Water-resistant design with Extreme Protection Technology enhances durability in harsh conditions
Related links
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer
- Bosch PRO GHE Battery 50 mm Hedge Trimmer
- Bosch GHE 18V-60 Battery 20 mm Hedge Trimmer
