Bosch PRO GHE Battery 50 mm Hedge Trimmer
- RS Stock No.:
- 829-159
- Mfr. Part No.:
- 0.600.8C9.500
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP23,538.33
(exc. VAT)
PHP26,362.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,538.33 |
*price indicative
- RS Stock No.:
- 829-159
- Mfr. Part No.:
- 0.600.8C9.500
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 4Ah | |
| Cutting Length | 50mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Weight | 2.9kg | |
| Noise Level | 91dBA | |
| Series | PRO GHE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 4Ah | ||
Cutting Length 50mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Weight 2.9kg | ||
Noise Level 91dBA | ||
Series PRO GHE | ||
- COO (Country of Origin):
- HU
The Bosch Cordless hedgecutter is designed for efficient cutting and trimming in trade and industry settings, delivering outstanding performance with its ergonomic design.
Powerful brushless motor ensures high performance and longevity
50 cm blade enables cutting through thicker branches without jamming
Patented Bosch Anti-Blocking System prevents interruptions during operation
Lightweight design and optimal balance enhance user comfort for prolonged periods
Related links
- Bosch PRO GHE Battery 50 mm Hedge Trimmer
- Bosch GHE 18V-60 Battery 20 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
