Makita DUH Battery 600 mm Hedge Trimmer
- RS Stock No.:
- 867-102
- Mfr. Part No.:
- DUH601RT
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP43,961.85
(exc. VAT)
PHP49,237.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,961.85 |
*price indicative
- RS Stock No.:
- 867-102
- Mfr. Part No.:
- DUH601RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Tool Type | Hedge Trimmer | |
| Product Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Cutting Length | 600mm | |
| Blade Type | Double Sided | |
| Plug Type | Cordless | |
| Weight | 3.6kg | |
| Noise Level | 91dBA | |
| Series | DUH | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Tool Type Hedge Trimmer | ||
Product Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Cutting Length 600mm | ||
Blade Type Double Sided | ||
Plug Type Cordless | ||
Weight 3.6kg | ||
Noise Level 91dBA | ||
Series DUH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita hedge trimmer is a robust garden tool designed for precise trimming and maintaining hedges. Powered by an 18V Li-Ion battery, it features a brushless motor for enhanced performance.
Brushless motor ensures maintenance-free operation and longevity
Soft start mechanism allows for smooth startups
Variable speed settings offer versatility for different tasks
Double-sided curved blade with triple edged teeth enhances cutting efficiency
Related links
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita DUH Battery Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer
