Makita UH0 Battery 750 mm Hedge Trimmer
- RS Stock No.:
- 866-735
- Mfr. Part No.:
- UH014GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP40,013.68
(exc. VAT)
PHP44,815.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,013.68 |
*price indicative
- RS Stock No.:
- 866-735
- Mfr. Part No.:
- UH014GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 40V | |
| Battery Capacity | 4Ah | |
| Cutting Length | 750mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Noise Level | 92dBA | |
| Weight | 3.4kg | |
| Series | UH0 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 40V | ||
Battery Capacity 4Ah | ||
Cutting Length 750mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Noise Level 92dBA | ||
Weight 3.4kg | ||
Series UH0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita hedge trimmer is a professional-grade tool designed for efficient trimming. With a powerful 40Vmax battery and a lightweight design, it offers an ergonomic solution for tackling hedges with ease.
Efficient brushless motor for superior performance
Reverse rotation system to clear jammed blades effortlessly
Optimum blade shape ensures smooth cutting with extended run time
Engineered with Extreme Protection Technology for enhanced dust and water resistance
Related links
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- DeWALT DCMST561N Battery 360 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer
