Makita DUH Battery 600 mm Hedge Trimmer
- RS Stock No.:
- 867-142
- Mfr. Part No.:
- DUH606Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP22,621.28
(exc. VAT)
PHP25,335.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,621.28 |
*price indicative
- RS Stock No.:
- 867-142
- Mfr. Part No.:
- DUH606Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Tool Type | Hedge Trimmer | |
| Product Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 6Ah | |
| Cutting Length | 600mm | |
| Blade Type | Double Sided | |
| Plug Type | Cordless | |
| Noise Level | 90dBA | |
| Weight | 2.3kg | |
| Series | DUH | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Tool Type Hedge Trimmer | ||
Product Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 6Ah | ||
Cutting Length 600mm | ||
Blade Type Double Sided | ||
Plug Type Cordless | ||
Noise Level 90dBA | ||
Weight 2.3kg | ||
Series DUH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless hedge trimmer offers exceptional performance for precise trimming. It features a lightweight design Ideal for manoeuvrability while ensuring efficiency with its powerful brushless motor.
Nominal battery voltage of 18V for robust power delivery
Brushless motor technology provides maintenance-free longevity
Compact and lightweight design enhances comfort during use
Electric brake improves safety and productivity
Related links
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita DUH Battery Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita UN0 Battery 600 mm Pole Trimmer
