Makita UH0 Battery 600 mm Hedge Trimmer
- RS Stock No.:
- 866-732
- Mfr. Part No.:
- UH006GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP29,875.88
(exc. VAT)
PHP33,460.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,875.88 |
*price indicative
- RS Stock No.:
- 866-732
- Mfr. Part No.:
- UH006GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 40V | |
| Battery Capacity | 4Ah | |
| Cutting Length | 600mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Noise Level | 92dBA | |
| Weight | 3.7kg | |
| Series | UH0 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 40V | ||
Battery Capacity 4Ah | ||
Cutting Length 600mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Noise Level 92dBA | ||
Weight 3.7kg | ||
Series UH0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Compact hedge trimmer delivers high power for robust cutting performance while ensuring water resistance with its wet guard feature, designed for enhanced durability in challenging weather conditions.
Powered by XGT technology with a 40Vmax nominal battery voltage for reliable performance
Offers three-speed settings for optimal control over cutting speed
Equipped with a reverse rotation system to clear blades jammed by thick branches
Features Extreme Protection Technology for improved dust and water resistance
Related links
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- DeWALT DCMST561N Battery 360 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer
