HARTING Male Insert, 10A, Han Brid Series Male, 2 Contacts

This image is representative of the product range

Subtotal (1 unit)*

PHP15,992.59

(exc. VAT)

PHP17,911.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,992.59

*price indicative

RS Stock No.:
740-341
Mfr. Part No.:
09120062692
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Insert

Current Rating

10A

Series

Han Brid

Sub Type

Insert

Connector Gender

Male

For Use With

3 A Hood and Housing

Number of Rows

1

Voltage

50V

Mount Type

Cable

Number of Contacts

2

Manufacturer Size Code

3A

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

COO (Country of Origin):
RO
The HARTING Han-Brid Series connector facilitates the integration of data transmission and power supply within a single, space-efficient connector. This hybrid solution allows for the connection of devices using a maximum of 50 V and 10 A, streamlining installations in various applications.

Features & Benefits


Provides data transmission and power supply in one connector, reducing space requirements

Supports a maximum current rating of 10 A, ensuring reliable power delivery

Compatible with 3 A hood and housing, enhancing versatility in applications

Allows termination of shielded twisted pair cables, improving signal integrity

Features an integrated DC/DC converter for efficient voltage conversion from 24 V to 5 V

Offers a modular connection option for printed circuit boards, simplifying integration

Equipped with contact springs for secure connections in bulkhead or cable-to-cable configurations

Complies with multiple standards including RoHS and UL 1977, ensuring safety and reliability

Straight orientation facilitates straightforward installation in tight spaces

Applications


Used in industrial automation systems for efficient data and power management

Suitable for control panels and switchgear assemblies in various environments

Employed in manufacturing and assembly lines to Streamline operations

Integrated into telecommunications and signal transmission systems for reliable connectivity

Installed in outdoor electrical enclosures requiring robust protection

What is the maximum current this component can handle?


The maximum current rating for this connector is 10 A.

Is this product RoHS and REACH compliant?


Yes, this connector complies with RoHS and REACH standards for environmental safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy