HARTING Male Insert, 10A, Han Brid Series Male, 2 Contacts
- RS Stock No.:
- 740-070
- Mfr. Part No.:
- 09120043003
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP11,763.04
(exc. VAT)
PHP13,174.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP11,763.04 | PHP1,176.304 |
*price indicative
- RS Stock No.:
- 740-070
- Mfr. Part No.:
- 09120043003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 10A | |
| Series | Han Brid | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 10A | ||
Series Han Brid | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 3A | ||
Number of Contacts 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- RO
The HARTING Male Insert is designed for reliable electrical connections in various applications. With a rated current of 10 A and a robust polycarbonate construction, it ensures durability and performance in demanding environments.
Features & Benefits
Rated current of 10 A supports efficient power transmission
Polycarbonate housing provides excellent mechanical strength
Straight orientation simplifies installation in tight spaces
Compatible with wire sizes from 0.14 mm² to 2.5 mm² for versatile use
Complies with multiple standards including RoHS and UL for safety assurance
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic for various settings
Two electrical contacts enhance connectivity options
Size 3A designation ensures compatibility with specific applications
Designed for use in harsh environments with IP-rated protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this Male Insert is 50 V.
What type of mounting does this product require?
This Male Insert is designed for straightforward installation in compatible housings.
Related links
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han D Series Male, 15 Contacts
- HARTING Male Insert Han D AV Series Male, 64 Contacts
- HARTING Male Insert Han D Series Male, 25 Contacts
- HARTING Male Insert Han D Series Male, 40 Contacts
