LEDLENSER HF4R PRO Headlamp Headlamp 650 lm HF 4R PRO Range 130 m
- RS Stock No.:
- 886-653
- Mfr. Part No.:
- HF4R PRO
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
PHP4,400.43
(exc. VAT)
PHP4,928.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,400.43 |
*price indicative
- RS Stock No.:
- 886-653
- Mfr. Part No.:
- HF4R PRO
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Product Type | Headlamp | |
| Lamp Type | Headlamp | |
| Luminous Flux | 650lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 45h | |
| Series | HF 4R PRO | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Dual Power | Yes | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 130m | |
| Colour | Black | |
| Battery Size | 1350 mAh | |
| Weight | 92g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Product Type Headlamp | ||
Lamp Type Headlamp | ||
Luminous Flux 650lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 45h | ||
Series HF 4R PRO | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Dual Power Yes | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 130m | ||
Colour Black | ||
Battery Size 1350 mAh | ||
Weight 92g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser HF 4R PRO Series Headlamp, 650lm Luminous Flux, 130m Beam Distance - HF4R PRO
This headlamp provides hands-free illumination for tasks requiring robust, portable lighting. It combines a flood-type output with rechargeable lithium-ion power to support extended use in varied environments. The unit is lightweight and offers a secure, adjustable fit for sustained wear, with a tough outer Shell to withstand rough handling and exposure to wet conditions.
Features and Benefits:
• 650lm output delivers bright flood illumination
• 130m beam distance extends visibility for long-range tasks
• 1350mAh lithium-ion battery enables extended operation
• 45h runtime supports prolonged usage between charges
• IP67 rating protects against dust ingress and temporary immersion
• 130m beam distance extends visibility for long-range tasks
• 1350mAh lithium-ion battery enables extended operation
• 45h runtime supports prolonged usage between charges
• IP67 rating protects against dust ingress and temporary immersion
Applications
• Suitable for maintenance work in damp conditions
• Ideal for helmet-mounted inspection duties
• Used for outdoor night-time navigation and search tasks
• Can be used for emergency response lighting needs
• Ideal for helmet-mounted inspection duties
• Used for outdoor night-time navigation and search tasks
• Can be used for emergency response lighting needs
How is remaining battery charge indicated?
An integrated charge indicator displays battery status during operation.
Can the unit be mounted to safety headwear?
Yes, it is designed to be compatible with helmet-mounting arrangements.
What materials contribute to its mechanical durability?
The housing is constructed from polycarbonate to resist impact and abrasion.
Does it support alternative power modes?
It features dual-power capability allowing flexible power management.
How heavy is it for prolonged wear?
The complete unit weighs 92g which minimises wearer fatigue.
Related links
- LEDLENSER HF4R BLACK Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF4R FOREST GREEN Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF4R SMOKEY BLUE Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF6R PRO Headlamp Headlamp 900 lm HF 6R PRO Range 180 m
- LEDLENSER H9R PRO Headlamp Headlamp 1000 lm H9R PRO Range 250 m
- LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- LEDLENSER H5R PRO Headlamp Headlamp 750 lm H5R PRO Range 275 m
- LEDLENSER H7R PRO Headlamp Headlamp 1200 lm H7R PRO Range 350 m
