LEDLENSER H7R PRO Headlamp Headlamp 1200 lm H7R PRO Range 350 m
- RS Stock No.:
- 886-661
- Mfr. Part No.:
- H7R PRO
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
PHP10,807.23
(exc. VAT)
PHP12,104.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,807.23 |
*price indicative
- RS Stock No.:
- 886-661
- Mfr. Part No.:
- H7R PRO
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Headlamp | |
| Lamp Type | Headlamp | |
| Luminous Flux | 1200lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 120h | |
| Number of Batteries | 1 | |
| Series | H7R PRO | |
| Beam Type | Flood | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 350m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Colour | Black | |
| Battery Size | 4600 mAh | |
| Standards/Approvals | No | |
| Weight | 260g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Product Type Headlamp | ||
Lamp Type Headlamp | ||
Luminous Flux 1200lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 120h | ||
Number of Batteries 1 | ||
Series H7R PRO | ||
Beam Type Flood | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Beam Distance 350m | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Colour Black | ||
Battery Size 4600 mAh | ||
Standards/Approvals No | ||
Weight 260g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H7R PRO Series Headlamp, 1200lm Luminous Flux, 350m Beam Distance - H7R PRO
This headlamp is a rechargeable, helmet-mountable lighting tool designed for extended hands-free illumination in demanding conditions. It combines a high-output flood beam with a sealed enclosure to operate in wet environments. The unit includes an on-board battery and charging feedback to support prolonged tasks and outdoor activities where consistent light output and durability are required.
Features and Benefits:
• 1200lm output delivers bright illumination for wide-area visibility
• 350m beam distance enables long-range targeting of objects
• 4600 mAh lithium-ion battery provides extensive energy capacity
• 120 h runtime supports extended operations between charges
• IP67 protection allows use in heavy rain and against dust ingress
• 350m beam distance enables long-range targeting of objects
• 4600 mAh lithium-ion battery provides extensive energy capacity
• 120 h runtime supports extended operations between charges
• IP67 protection allows use in heavy rain and against dust ingress
Applications
• Suitable for night-time outdoor navigation and search
• Ideal for electricians and tradespeople using helmets
• Used for maintenance tasks requiring hands-free lighting
• Can be used for camping and long-duration expeditions
• Ideal for electricians and tradespeople using helmets
• Used for maintenance tasks requiring hands-free lighting
• Can be used for camping and long-duration expeditions
How is battery status communicated during charging and use?
A built-in charging indicator provides Visual feedback of battery charge level and charging progress.
What materials contribute to impact and environmental resistance?
The housing is MADE from polycarbonate which offers robust protection against knocks and moisture.
Can the unit be mounted on head protection for work sites?
Yes, it is designed to be helmet-mountable to facilitate hands-free operation on site.
What is the device weight for portability considerations?
The complete unit weighs 260g which balances durability with a manageable carry weight.
Related links
- LEDLENSER H7R Headlamp Headlamp 1200 lm H7R Range 350 m
- LEDLENSER HF7R Headlamp Headlamp 1200 lm HF7R Range 210 m
- LEDLENSER H9R PRO Headlamp Headlamp 1000 lm H9R PRO Range 250 m
- LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- LEDLENSER H5R PRO Headlamp Headlamp 750 lm H5R PRO Range 275 m
- LEDLENSER HF4R PRO Headlamp Headlamp 650 lm HF 4R PRO Range 130 m
- LEDLENSER H15R PRO Headlamp Headlamp 3000 lm H15R PRO Range 450 m
- LEDLENSER HF7R PRO Headlamp Headlamp 1000 lm HF7R PRO Range 210 m
