LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- RS Stock No.:
- 886-667
- Mfr. Part No.:
- H19R PRO
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
PHP22,418.94
(exc. VAT)
PHP25,109.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,418.94 |
*price indicative
- RS Stock No.:
- 886-667
- Mfr. Part No.:
- H19R PRO
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Product Type | Headlamp | |
| Battery Type | Lithium-ion | |
| Lamp Type | Headlamp | |
| Luminous Flux | 3400lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 220h | |
| Series | H19R PRO | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Beam Distance | 320m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Size | 4800 mAh | |
| Colour | Black | |
| Standards/Approvals | No | |
| Weight | 390g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Product Type Headlamp | ||
Battery Type Lithium-ion | ||
Lamp Type Headlamp | ||
Luminous Flux 3400lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 220h | ||
Series H19R PRO | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Beam Distance 320m | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Battery Size 4800 mAh | ||
Colour Black | ||
Standards/Approvals No | ||
Weight 390g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H19R PRO Series Headlamp, 3400lm Luminous Flux, 4800mAh Battery Size - H19R PRO
This headlamp provides a high-output, rechargeable lighting solution for prolonged hands-free tasks. Designed with a robust polycarbonate housing and sealed against dust and water to IP67, it delivers substantial illumination while remaining suitable for attachment to helmets and use in demanding environments. The unit incorporates a flood beam for broad coverage and includes a lithium-ion battery with an integrated charging indicator to manage power levels.
Features and Benefits:
• 3400lm output for broad-area illumination
• 320m beam distance for extended reach
• 4800mAh lithium-ion battery for extended operation
• 220h maximum run time for prolonged deployments
• IP67 ingress protection for wet and dusty conditions
• 320m beam distance for extended reach
• 4800mAh lithium-ion battery for extended operation
• 220h maximum run time for prolonged deployments
• IP67 ingress protection for wet and dusty conditions
Applications
• Suitable for helmet-mounted inspection tasks
• Ideal for maintenance in confined spaces
• Used for night-time outdoor work requiring wide illumination
• Can be used for search operations needing long-range beams
• Ideal for maintenance in confined spaces
• Used for night-time outdoor work requiring wide illumination
• Can be used for search operations needing long-range beams
How is battery status communicated during use?
A built-in charging indicator shows remaining charge and charging progress.
What weight should users expect when worn for extended periods?
The complete unit weighs 390g, enabling calculation of carried load for head-mounted setups.
Which beam pattern is provided and what does it support?
A flood beam pattern offers even near-field coverage for task lighting and area illumination.
Is the product compatible with helmet attachment systems?
Yes, the design allows mounting on helmets for hands-free operation.
What materials contribute to the units durability?
The external enclosure is MADE from polycarbonate to resist impact and environmental exposure.
Related links
- LEDLENSER H19R Headlamp Headlamp 3800 lm H19R Range 320 m
- LEDLENSER H9R PRO Headlamp Headlamp 1000 lm H9R PRO Range 250 m
- LEDLENSER HF4R PRO Headlamp Headlamp 650 lm HF 4R PRO Range 130 m
- LEDLENSER H5R PRO Headlamp Headlamp 750 lm H5R PRO Range 275 m
- LEDLENSER H7R PRO Headlamp Headlamp 1200 lm H7R PRO Range 350 m
- LEDLENSER H15R PRO Headlamp Headlamp 3000 lm H15R PRO Range 450 m
- LEDLENSER HF7R PRO Headlamp Headlamp 1000 lm HF7R PRO Range 210 m
- LEDLENSER HF6R PRO Headlamp Headlamp 900 lm HF 6R PRO Range 180 m
