LEDLENSER HF6R PRO Headlamp Headlamp 900 lm HF 6R PRO Range 180 m
- RS Stock No.:
- 886-655
- Mfr. Part No.:
- HF6R PRO
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
PHP6,802.82
(exc. VAT)
PHP7,619.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,802.82 |
*price indicative
- RS Stock No.:
- 886-655
- Mfr. Part No.:
- HF6R PRO
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Headlamp | |
| Rechargeable | Yes | |
| Lamp Type | Headlamp | |
| Luminous Flux | 900lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 60h | |
| Series | HF 6R PRO | |
| Beam Type | Flood | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 180m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Dual Power | No | |
| Battery Size | 2400 mAh | |
| Colour | Black | |
| Weight | 130g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Headlamp | ||
Rechargeable Yes | ||
Lamp Type Headlamp | ||
Luminous Flux 900lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 60h | ||
Series HF 6R PRO | ||
Beam Type Flood | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Beam Distance 180m | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Dual Power No | ||
Battery Size 2400 mAh | ||
Colour Black | ||
Weight 130g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser HF 6R PRO Series Headlamp, 900lm Luminous Flux, 180m Beam Distance - HF6R PRO
This headlamp is a compact, rechargeable lighting device designed for hands-free illumination in outdoor and work settings. It combines a robust polycarbonate enclosure with an adjustable strap and helmet compatibility to maintain stable positioning during Active use. The lamp delivers a broad flood beam that supports close-range visibility while its ingress protection enables operation in wet and dusty conditions.
Features and Benefits:
• 900lm output provides bright illumination for close-range tasks
• 180m beam distance supports extended visibility in low light
• 2400 mAh lithium-ion cell delivers extended operational capacity
• 60 h maximum run time reduces frequency of recharging cycles
• IP67 rating ensures resistance to dust ingress and temporary immersion
• 180m beam distance supports extended visibility in low light
• 2400 mAh lithium-ion cell delivers extended operational capacity
• 60 h maximum run time reduces frequency of recharging cycles
• IP67 rating ensures resistance to dust ingress and temporary immersion
Applications
• Suitable for night-time camping and campsite setup
• Ideal for helmet-mounted tasks on maintenance sites
• Used for inspection work in wet, outdoor environments
• Can be used for trail navigation and route marking
• Suitable for prolonged outdoor shifts requiring continuous light
• Ideal for helmet-mounted tasks on maintenance sites
• Used for inspection work in wet, outdoor environments
• Can be used for trail navigation and route marking
• Suitable for prolonged outdoor shifts requiring continuous light
How is battery status conveyed during use?
A built-in charging indicator displays the battery charge level while connected to power.
What mounting options are available for hands-free operation?
It features an adjustable head strap and compatibility with helmet mounting systems for secure attachment.
What construction material protects the lamp body?
The housing is MADE from polycarbonate to provide impact-resistant protection.
How heavy is the unit for wearable comfort?
The device weighs 130g to minimise head-borne load during extended wear.
Related links
- LEDLENSER HF6R Headlamp Headlamp 1000 lm HF 6R Range 180 m
- LEDLENSER HF4R PRO Headlamp Headlamp 650 lm HF 4R PRO Range 130 m
- LEDLENSER H9R PRO Headlamp Headlamp 1000 lm H9R PRO Range 250 m
- LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- LEDLENSER H5R PRO Headlamp Headlamp 750 lm H5R PRO Range 275 m
- LEDLENSER H7R PRO Headlamp Headlamp 1200 lm H7R PRO Range 350 m
- LEDLENSER H15R PRO Headlamp Headlamp 3000 lm H15R PRO Range 450 m
- LEDLENSER HF7R PRO Headlamp Headlamp 1000 lm HF7R PRO Range 210 m
