LEDLENSER H15R PRO Headlamp Headlamp 3000 lm H15R PRO Range 450 m

N

Subtotal (1 unit)*

PHP17,614.02

(exc. VAT)

PHP19,727.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,614.02

*price indicative

RS Stock No.:
886-665
Mfr. Part No.:
H15R PRO
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Rechargeable

Yes

Product Type

Headlamp

Battery Type

Lithium-ion

Lamp Type

Headlamp

Luminous Flux

3000lm

Housing Material

Polycarbonate

Hazardous Area Certification

No

IP Rating

IP67

Number of Batteries

1

Run Time

200h

Series

H15R PRO

Beam Type

Flood

Helmet Mountable

Yes

Beam Distance

450m

Battery/charging indicator

Yes

Adjustable Head Strap

Yes

Battery Supplied

Yes

Battery Size

4800 mAh

Colour

Black

Standards/Approvals

No

Weight

403g

Wireless Charging

No

COO (Country of Origin):
CN

Ledlenser H15R PRO Series Headlamp, 3000lm Luminous Flux, 4800mAh Battery Size - H15R PRO


This headlamp is a rechargeable lighting device designed for extended-duty tasks in wet and dusty environments. It delivers a high-output LED flood beam for broad-area illumination while remaining helmet-mountable for hands-free operation. The unit is supplied with a lithium-ion battery and includes a visible charge-status indicator to help with work planning.

Features and Benefits:


• 3000lm output providing intense broad-area illumination
• 450m beam distance enabling long-range visibility
• 200 h operational runtime allowing prolonged use between charges
• 4800 mAh lithium-ion cell supplying sustained power delivery
• IP67 rating permitting temporary immersion and dust resistance

Applications


• Suitable for night-time outdoor navigation and hillwalking
• Ideal for professional site inspections and maintenance
• Used for hands-free tasks when mounted on helmets
• Can be used in adverse weather and wash-down conditions
• Suitable for emergency response and search operations

How is remaining battery status communicated?


A built-in battery charging indicator displays charge condition during charging and operation.

What is the construction material for impact resistance?


The housing is MADE from polycarbonate to withstand mechanical stress and maintain enclosure integrity.

How much does the unit weigh for head-mounted comfort?


The complete unit weighs 403g to inform headgear balance and support considerations.

Is wireless charging supported?


No, the product does not include wireless charging and relies on wired recharging.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy