LEDLENSER H15R Headlamp Headlamp 3000 lm H15R Range 450 m
- RS Stock No.:
- 886-664
- Mfr. Part No.:
- H15R
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
PHP14,811.76
(exc. VAT)
PHP16,589.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,811.76 |
*price indicative
- RS Stock No.:
- 886-664
- Mfr. Part No.:
- H15R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Headlamp | |
| Rechargeable | Yes | |
| Lamp Type | Headlamp | |
| Luminous Flux | 3000lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 200h | |
| Number of Batteries | 1 | |
| Series | H15R | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Beam Distance | 450m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Colour | Black | |
| Battery Size | 4800 mAh | |
| Standards/Approvals | No | |
| Weight | 387g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Headlamp | ||
Rechargeable Yes | ||
Lamp Type Headlamp | ||
Luminous Flux 3000lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 200h | ||
Number of Batteries 1 | ||
Series H15R | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Beam Distance 450m | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Colour Black | ||
Battery Size 4800 mAh | ||
Standards/Approvals No | ||
Weight 387g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H15R Series Headlamp, 3000lm Luminous Flux, 4800mAh Battery Size - H15R
This headlamp provides a high-output, rechargeable light source designed for extended field use. It combines a robust polycarbonate housing with an adjustable strap for hands-free operation and is suitable for scenarios where sustained illumination and environmental resistance are required.
Features and Benefits:
• 3000lm luminous output delivers bright wide-area illumination
• 4800mAh lithium-ion battery enables prolonged portable operation
• 450m beam distance reaches distant targets effectively
• IP67 ingress protection allows use in wet and dusty conditions
• Helmet-mountable design secures light for hands-free tasks
• 4800mAh lithium-ion battery enables prolonged portable operation
• 450m beam distance reaches distant targets effectively
• IP67 ingress protection allows use in wet and dusty conditions
• Helmet-mountable design secures light for hands-free tasks
Applications
• Suitable for night-time inspection and maintenance tasks
• Ideal for helmet work in construction and utilities
• Used for outdoor search and rescue operations
• Can be used for long-duration field surveys and patrols
• Ideal for helmet work in construction and utilities
• Used for outdoor search and rescue operations
• Can be used for long-duration field surveys and patrols
How long will the unit operate on a single charge?
It offers a run time of up to 200 h depending on output setting.
What indicates charging status during recharge?
An integrated charging indicator shows battery charge progression.
What makes the enclosure appropriate for challenging environments?
The polycarbonate housing combined with the IP67 rating resists ingress from dust and temporary immersion.
Is the product convenient to carry for mobile tasks?
At 387g it provides a lightweight balance between robustness and portability.
Related links
- LEDLENSER H15R PRO Headlamp Headlamp 3000 lm H15R PRO Range 450 m
- LEDLENSER HF4 BLACK Headlamp Headlamp 2500 lm H15R Range 110 m
- LEDLENSER HF4 SMOKEY BLUE Headlamp Headlamp 450 lm HF 4 Range 110 m
- LEDLENSER HF4 FOREST GREEN Headlamp Headlamp 450 lm HF 4 Range 110 m
- LEDLENSER H19R Headlamp Headlamp 3800 lm H19R Range 320 m
- LEDLENSER H7R Headlamp Headlamp 1200 lm H7R Range 350 m
- LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- LEDLENSER HF7R Headlamp Headlamp 1200 lm HF7R Range 210 m
