LEDLENSER HF4 FOREST GREEN Headlamp Headlamp 450 lm HF 4 Range 110 m
- RS Stock No.:
- 886-648
- Mfr. Part No.:
- HF4 FOREST GREEN
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
PHP2,799.39
(exc. VAT)
PHP3,135.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,799.39 |
*price indicative
- RS Stock No.:
- 886-648
- Mfr. Part No.:
- HF4 FOREST GREEN
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Product Type | Headlamp | |
| Lamp Type | Headlamp | |
| Luminous Flux | 450lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 40h | |
| Number of Batteries | 3 | |
| Series | HF 4 | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Beam Distance | 110m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Dual Power | Yes | |
| Colour | Forest Green | |
| Battery Size | 1350 mAh | |
| Standards/Approvals | No | |
| Weight | 102g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Product Type Headlamp | ||
Lamp Type Headlamp | ||
Luminous Flux 450lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 40h | ||
Number of Batteries 3 | ||
Series HF 4 | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Beam Distance 110m | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Dual Power Yes | ||
Colour Forest Green | ||
Battery Size 1350 mAh | ||
Standards/Approvals No | ||
Weight 102g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser HF 4 Series Headlamp, 450lm Luminous Flux, 110m Beam Distance - HF4 FOREST GREEN
This headlamp is a compact, helmet-mountable lighting device designed for extended hands-free illumination in demanding field conditions. It delivers a broad flood beam for near-field coverage and is built with a robust polycarbonate housing and an adjustable strap to maintain position during Active use. The unit runs on supplied alkaline cells and features an indicator for battery status, while offering ingress protection suitable for wet or dusty environments.
Features and Benefits:
• 450lm output provides strong illumination for close-range tasks
• 110m beam distance improves visibility across long sightlines
• 40h run time reduces frequency of battery replacement
• IP67 rated construction enables operation in wet conditions
• 102g lightweight design minimises wearer fatigue
• 110m beam distance improves visibility across long sightlines
• 40h run time reduces frequency of battery replacement
• IP67 rated construction enables operation in wet conditions
• 102g lightweight design minimises wearer fatigue
Applications
• Suitable for maintenance work requiring helmet attachment
• Ideal for multi-day outdoor camping with flood illumination
• Used for inspection tasks in damp or dusty locations
• Can be used for roadside assistance in low-light situations
• Suitable for electrical or mechanical workshop hands-free lighting
• Ideal for multi-day outdoor camping with flood illumination
• Used for inspection tasks in damp or dusty locations
• Can be used for roadside assistance in low-light situations
• Suitable for electrical or mechanical workshop hands-free lighting
What power options are available for operation?
It accepts three alkaline batteries supplied with the unit and supports dual power operation via standard battery use or an auxiliary USB power path.
How does the battery indicator inform the user?
The integrated indicator displays remaining battery status to help plan replacements before output drops.
Is the lamp compatible with helmets?
Yes, the design permits secure mounting to helmets for hands-free working.
What material protects the lamp against impacts and wear?
The body uses polycarbonate to provide a tough, impact-resistant enclosure.
How portable is the device for field tasks?
At 102g, it is lightweight and suitable for prolonged wear during mobile operations.
Related links
- LEDLENSER HF4 SMOKEY BLUE Headlamp Headlamp 450 lm HF 4 Range 110 m
- LEDLENSER HF4R FOREST GREEN Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF4 BLACK Headlamp Headlamp 2500 lm H15R Range 110 m
- LEDLENSER HF6R Headlamp Headlamp 1000 lm HF 6R Range 180 m
- LEDLENSER HF4R BLACK Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF6R PRO Headlamp Headlamp 900 lm HF 6R PRO Range 180 m
- LEDLENSER HF4R PRO Headlamp Headlamp 650 lm HF 4R PRO Range 130 m
- LEDLENSER HF4R SMOKEY BLUE Headlamp Headlamp 650 lm HF 4R Range 130 m
