LEDLENSER HF4R BLACK Headlamp Headlamp 650 lm HF 4R Range 130 m

N

Subtotal (1 unit)*

PHP4,000.58

(exc. VAT)

PHP4,480.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,000.58

*price indicative

RS Stock No.:
886-650
Mfr. Part No.:
HF4R BLACK
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Type

Lithium-ion

Product Type

Headlamp

Rechargeable

Yes

Lamp Type

Headlamp

Luminous Flux

650lm

Housing Material

Polycarbonate

Hazardous Area Certification

No

IP Rating

IP67

Run Time

45h

Number of Batteries

1

Series

HF 4R

Beam Type

Flood

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Battery/charging indicator

Yes

Battery Supplied

Yes

Dual Power

Yes

Beam Distance

130m

Battery Size

1350 mAh

Colour

Black

Standards/Approvals

No

Weight

92g

Wireless Charging

No

COO (Country of Origin):
CN

Ledlenser HF 4R Series Headlamp, 650lm Luminous Flux, 130m beam distance - HF4R BLACK


This headlamp provides hands-free illumination for outdoor and work environments. It combines a flood-style beam with a rechargeable lithium-ion power source to deliver sustained output and practical mounting options. The unit is designed for frequent use and offers a lightweight build with a Durable enclosure suitable for wet conditions. Indicators for charging status and adjustable head straps support straightforward operation during extended tasks.

Features and Benefits:


• 650lm output delivers bright illumination for close-range tasks
• 130m beam distance reaches remote targets during inspections
• 1350 mAh lithium-ion battery enables extended operational periods
• 45 h runtime reduces need for frequent recharging
• IP67-rated housing resists water and dust ingress

Applications


• Suitable for outdoor maintenance and campsite lighting
• Ideal for helmet-mounted industrial inspections
• Used with safety helmets for hands-free night work
• Can be used for search tasks requiring flood illumination
• Suitable for engineers conducting field diagnostics

How is charging status communicated?


A built-in indicator shows battery charge level during recharging.

What mounting options are available for hands-free use?


It includes an adjustable strap and is compatible with helmet mounting.

What materials contribute to impact resistance?


The outer Shell is MADE from polycarbonate to withstand jobsite handling.

Can it operate on alternate power methods?


The device supports dual-power operation allowing use while charging.

What is the total packed weight for portability?


The unit itself weighs 92g, supporting convenient carry and wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy