LEDLENSER HF4R FOREST GREEN Headlamp Headlamp 650 lm HF 4R Range 130 m

N

Subtotal (1 unit)*

PHP4,000.58

(exc. VAT)

PHP4,480.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,000.58

*price indicative

RS Stock No.:
886-651
Mfr. Part No.:
HF4R FOREST GREEN
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Type

Lithium-ion

Product Type

Headlamp

Rechargeable

Yes

Lamp Type

Headlamp

Luminous Flux

650lm

Housing Material

Polycarbonate

Hazardous Area Certification

No

IP Rating

IP67

Number of Batteries

1

Run Time

45h

Series

HF 4R

Beam Type

Flood

Dual Power

Yes

Adjustable Head Strap

Yes

Battery/charging indicator

Yes

Battery Supplied

Yes

Beam Distance

130m

Helmet Mountable

Yes

Battery Size

1350 mAh

Colour

Forest Green

Weight

92g

Standards/Approvals

No

Wireless Charging

No

COO (Country of Origin):
CN

Ledlenser HF 4R Series Headlamp, Forest Green, 650lm Luminous Flux - HF4R FOREST GREEN


This headlamp provides hands‑free lighting for extended tasks in wet or rugged conditions. It combines a concentrated flood beam with rechargeable lithium‑ion power and a compact, impact‑resistant polycarbonate housing. The unit is designed for use on helmets and with adjustable straps to maintain stability during Active work or outdoor activities.

Features and Benefits:


• 650lm output delivers widespread illumination for close‑range tasks
• 130m beam distance extends visibility over mid‑range terrain
• 45h run time supports prolonged operations between charges
• 1350mAh lithium‑ion battery enables sustained high‑output performance
• IP67 ingress protection allows use in heavy rain and dusty environments

Applications


• Suitable for night‑time maintenance and inspection tasks
• Ideal for helmet‑mounted construction site lighting
• Used for outdoor navigation and camping chores
• Can be used for search operations in wet conditions
• Suitable for electricians and engineers requiring portable illumination

How is remaining power communicated during use?


A built‑in battery charging indicator displays charge status while operating.

What mounting options are available for hands‑free setups?


It accepts helmet mounting and includes an adjustable head strap for secure fitment.

Can it run from alternative power sources?


Dual power capability allows operation from the internal battery or an external supply.

How heavy is it for extended wear?


The device weighs 92g, minimising fatigue during prolonged head‑mounted use.

Is the light suitable for flood illumination needs?


The lamp produces a flood‑type beam designed to illuminate broad areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy