LEDLENSER HF4 SMOKEY BLUE Headlamp Headlamp 450 lm HF 4 Range 110 m
- RS Stock No.:
- 886-649
- Mfr. Part No.:
- HF4 SMOKEY BLUE
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
PHP2,799.39
(exc. VAT)
PHP3,135.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,799.39 |
*price indicative
- RS Stock No.:
- 886-649
- Mfr. Part No.:
- HF4 SMOKEY BLUE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Product Type | Headlamp | |
| Rechargeable | No | |
| Lamp Type | Headlamp | |
| Luminous Flux | 450lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 3 | |
| Run Time | 40h | |
| Series | HF 4 | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Dual Power | No | |
| Beam Distance | 110m | |
| Battery Supplied | Yes | |
| Colour | Blue | |
| Battery Size | 1350 mAh | |
| Weight | 102g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Product Type Headlamp | ||
Rechargeable No | ||
Lamp Type Headlamp | ||
Luminous Flux 450lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 3 | ||
Run Time 40h | ||
Series HF 4 | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Dual Power No | ||
Beam Distance 110m | ||
Battery Supplied Yes | ||
Colour Blue | ||
Battery Size 1350 mAh | ||
Weight 102g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser HF 4 Series Headlamp, 450lm Luminous Flux, IP67 - HF4 SMOKEY BLUE
This headlamp provides hands-free illumination for demanding outdoor and work environments. It uses three alkaline cells supplied with the unit to deliver a flood-type beam with sustained output. The casing is MADE from polycarbonate and the unit is helmet-mountable with an adjustable strap for secure positioning during prolonged use.
Features and Benefits:
• 450lm luminous output for bright area illumination
• 110m beam distance to reach distant work zones
• 40 h run time for extended operational periods
• 102g weight for low-burden wearability
• IP67 rating for protection against dust and immersion
• 110m beam distance to reach distant work zones
• 40 h run time for extended operational periods
• 102g weight for low-burden wearability
• IP67 rating for protection against dust and immersion
Applications
• Suitable for construction tasks requiring helmet mounting
• Ideal for night-time inspection and maintenance activities
• Used with safety helmets on confined-site operations
• Can be used for camping and outdoor flood lighting
• Suitable for workshops needing sustained hands-free light
• Ideal for night-time inspection and maintenance activities
• Used with safety helmets on confined-site operations
• Can be used for camping and outdoor flood lighting
• Suitable for workshops needing sustained hands-free light
What power source does it use?
It operates on three alkaline batteries supplied with the unit and can be replaced when depleted.
How does the beam pattern behave for close work?
The flood beam provides wide, uniform illumination suited to near-to-mid-range tasks rather than a focused hotspot.
Is the headlamp suitable for wet environments?
The unit meets IP67 ingress protection, indicating it is sealed against dust and temporary immersion.
Can it be mounted on head protection?
Yes, it is designed to be helmet-mountable and includes an adjustable head strap for secure attachment.
Related links
- LEDLENSER HF4 FOREST GREEN Headlamp Headlamp 450 lm HF 4 Range 110 m
- LEDLENSER HF4R SMOKEY BLUE Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF4 BLACK Headlamp Headlamp 2500 lm H15R Range 110 m
- LEDLENSER HF6R Headlamp Headlamp 1000 lm HF 6R Range 180 m
- LEDLENSER HF4R BLACK Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF4R FOREST GREEN Headlamp Headlamp 650 lm HF 4R Range 130 m
- LEDLENSER HF6R PRO Headlamp Headlamp 900 lm HF 6R PRO Range 180 m
- LEDLENSER HF4R PRO Headlamp Headlamp 650 lm HF 4R PRO Range 130 m
