uvex Textile, Plastic Suspension Harness White, Black Uvex Pheos
- RS Stock No.:
- 230-7758
- Mfr. Part No.:
- 9760012
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,312.10
(exc. VAT)
PHP1,469.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,312.10 |
*price indicative
- RS Stock No.:
- 230-7758
- Mfr. Part No.:
- 9760012
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Suspension Harness | |
| Material | Textile, Plastic | |
| Colour | White, Black | |
| For Use With | Uvex Pheos | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Hard Hat Accessory | ||
Accessory Type Suspension Harness | ||
Material Textile, Plastic | ||
Colour White, Black | ||
For Use With Uvex Pheos | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Suspension harness is used with Uvex helmets. It comes with rotating size adjusters for individual width adjustment. This model is used for Uvex pheos E-WR.
Material plastic/textile
Related links
- uvex Textile White Uvex Pheos Alpine
- uvex Textile, Plastic Suspension Harness Uvex Pheos
- uvex Plastic Metal Suspension Harness Uvex Pheos
- uvex PHEOS CX2 Safety Glasses Anti-Mist White Plastic
- uvex Pheos Ear Shells for Helmets Black, Yellow
- uvex pheos Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens,
- Centurion Safety Suspension Harness Helmet
- 3M ABS Suspension Harness Red X5500 Safety Helmet
