uvex Plastic, Textile, Metal Suspension Harness Uvex Pheos
- RS Stock No.:
- 230-7755
- Mfr. Part No.:
- 9760001
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,262.33
(exc. VAT)
PHP1,413.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,262.33 |
*price indicative
- RS Stock No.:
- 230-7755
- Mfr. Part No.:
- 9760001
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Suspension Harness | |
| Material | Plastic, Textile, Metal | |
| For Use With | Uvex Pheos | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Hard Hat Accessory | ||
Accessory Type Suspension Harness | ||
Material Plastic, Textile, Metal | ||
For Use With Uvex Pheos | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Suspension harness is used with Uvex helmets. It comes with rotating size adjusters for individual width adjustment. This model is used for Uvex pheos and Uvex airwing with wheel ratchet.
Material plastic/textile/metal
Related links
- uvex Textile, Plastic Suspension Harness Uvex Pheos
- uvex Textile White Uvex Pheos Alpine
- uvex Textile Black Uvex Pheos
- uvex PHEOS Safety Glasses Scratch Resistant Grey Polycarbonate Lens, Plastic
- uvex PHEOS Safety Glasses Fog Resistant Clear Polycarbonate Lens, Plastic
- uvex pheos nxt Safety Glasses Anti-Fog Black Plastic
- Centurion Safety Suspension Harness Helmet
- 3M ABS Suspension Harness Red X5500 Safety Helmet
