uvex Textile, Plastic Suspension Harness Uvex Pheos

Subtotal (1 unit)*

PHP1,038.31

(exc. VAT)

PHP1,162.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,038.31

*price indicative

RS Stock No.:
230-7754
Mfr. Part No.:
9760000
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Hard Hat Accessory

Accessory Type

Suspension Harness

Material

Textile, Plastic

For Use With

Uvex Pheos

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex Suspension harness is used with Uvex helmets. This model is used for Uvex pheos and Uvex airwing.

Material plastic/textile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy