SINGER SAFETY Polycarbonate Visor Black Visor Holder

Subtotal (1 unit)*

PHP2,679.62

(exc. VAT)

PHP3,001.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,679.62

*price indicative

RS Stock No.:
712-002
Mfr. Part No.:
VPHIMA
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Visor

Accessory Type

Visor

Material

Polycarbonate

Colour

Black

For Use With

Visor Holder

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Mesh protective visor is crafted from 100% stainless steel with an ABS frame, offering Durable and reliable protection. With dimensions of 280 x 162 mm and a thickness of 0.40 mm, it is designed to shield the face from debris and impact in demanding environments.

Measures 280 x 162 mm for effective coverage

Features a thickness of 0.40 mm for added durability

Provides reliable face protection against debris and impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy