SINGER SAFETY Polycarbonate Safety Glasses Black Helmet
- RS Stock No.:
- 711-998
- Mfr. Part No.:
- LUNHIMA525
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
PHP1,956.47
(exc. VAT)
PHP2,191.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,956.47 |
*price indicative
- RS Stock No.:
- 711-998
- Mfr. Part No.:
- LUNHIMA525
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Goggles | |
| Accessory Type | Safety Glasses | |
| Material | Polycarbonate | |
| Colour | Black | |
| For Use With | Helmet | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Goggles | ||
Accessory Type Safety Glasses | ||
Material Polycarbonate | ||
Colour Black | ||
For Use With Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Helmet goggle is built for clear Vision and eye protection, featuring a 100% polycarbonate, tinted (smoke) lens in a one-piece design. It offers excellent impact resistance and glare reduction, making it Ideal for bright and challenging environments. Perfect for pairing with helmets, it ensures both safety and comfort.
Provides clarity with a 100% polycarbonate, tinted lens
Features a Durable one-piece lens for added strength
Reduces glare for improved Vision in bright conditions
Offers excellent impact resistance for enhanced safety
Compatible with various helmets for reliable protection
Related links
- SINGER SAFETY Polycarbonate Safety Glasses Clear Helmet
- SINGER SAFETY Polycarbonate Visor Black Visor Holder
- SINGER SAFETY Polyester Bag Black Helmet
- SINGER SAFETY Foam Foam Black Helmet
- SINGER SAFETY ABS Holder Black Helmet
- SINGER SAFETY Polyester Chin Strap Black Helmet
- SINGER SAFETY EVAM Safety Glasses Clear Polycarbonate
- Skytec Polycarbonate Safety Glasses Clear Hard Hats
