SINGER SAFETY Polyester Bag Black Helmet

Subtotal (1 unit)*

PHP1,034.53

(exc. VAT)

PHP1,158.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,034.53

*price indicative

RS Stock No.:
711-993
Mfr. Part No.:
BAGHIMA
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Bag

Accessory Type

Bag

Material

Polyester

Colour

Black

For Use With

Helmet

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Helmet carrying bag is designed to protect your helmet and equipment from dust and light. Made from 100% Durable polyester, it offers reliable protection while remaining lightweight. The zip and buckle fastenings ensure secure closure, and the screen-printed label adds a unique touch to the design. Ideal for safely storing and transporting your helmet.

Protects equipment from dust and light

Offers durability with 100% polyester material

Secures with zip and buckle fastening

Features a screen-printed label that is not removable

Lightweight and Compact for easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy