SINGER SAFETY Foam Foam Black Helmet
- RS Stock No.:
- 711-999
- Mfr. Part No.:
- PADHIMA
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
PHP1,386.47
(exc. VAT)
PHP1,552.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,386.47 |
*price indicative
- RS Stock No.:
- 711-999
- Mfr. Part No.:
- PADHIMA
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Foam | |
| Accessory Type | Foam | |
| Material | Foam | |
| Colour | Black | |
| For Use With | Helmet | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Foam | ||
Accessory Type Foam | ||
Material Foam | ||
Colour Black | ||
For Use With Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Spare comfort foam is designed to enhance helmet comfort. Made of three parts front, middle, and back it offers a customizable fit. The self-grip fixation ensures easy attachment, and it's compatible with both HIMA and HIMA2 helmets for added convenience.
Offers easy attachment with self-grip fixation
Compatible with HIMA and HIMA2 helmets
Provides enhanced comfort for extended wear
Related links
- SINGER SAFETY Polyester Bag Black Helmet
- SINGER SAFETY ABS Holder Black Helmet
- SINGER SAFETY Polycarbonate Safety Glasses Black Helmet
- SINGER SAFETY Polyester Chin Strap Black Helmet
- SINGER SAFETY Polycarbonate Safety Glasses Clear Helmet
- SINGER SAFETY Polycarbonate Visor Black Visor Holder
- SINGER SAFETY Stainless Steel Visor Black PVHIMA visor holder
- LEDLENSER Plastic Hard Hat Clip Black Helmet
