SINGER SAFETY Polyester Chin Strap Black Helmet

Subtotal (1 unit)*

PHP874.28

(exc. VAT)

PHP979.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP874.28

*price indicative

RS Stock No.:
711-995
Mfr. Part No.:
JUGHIMA397
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Chin Strap

Accessory Type

Chin Strap

Material

Polyester

Colour

Black

For Use With

Helmet

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Chin strap is designed for construction helmets, ensuring a secure and comfortable fit. It features four fixing points and Durable polyester straps with adjustable polyoxymethylene buckles. The adjustable separators allow for a customized fit, while the textile chin strap ensures comfort during long hours of wear.

Secures with 4 fixing points for stability

Features adjustable polyester straps for a personalized fit

Includes adjustable polyoxymethylene buckles for easy adjustments

Provides comfort with a textile chin strap

Offers adjustable separators for improved fit and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy