SINGER SAFETY Polyester Chin Strap Helmet Black

Subtotal (1 unit)*

PHP798.20

(exc. VAT)

PHP893.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP798.20

*price indicative

RS Stock No.:
711-994
Mfr. Part No.:
JUGHIMA124
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Chin Strap

Accessory Type

Chin Strap

Material

Polyester

Colour

Black

For Use With

Helmet

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Chin strap is designed for mountaineering helmets, offering a secure and comfortable fit. It features four fixing points and adjustable polyester straps with polyoxymethylene buckles for easy customization. The adjustable separators ensure a perfect fit, while the comfortable textile chin strap adds to the overall comfort during extended wear.

Secures with 4 fixing points for stability

Features adjustable polyester straps for a customized fit

Includes adjustable polyoxymethylene buckles for easy adjustments

Provides comfort with a textile chin strap

Offers adjustable separators for improved fit and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy