TE Connectivity L000703-80 Chip Omni-Directional GPS Antenna with SMA Connector, GNSS
- RS Stock No.:
- 697-663
- Mfr. Part No.:
- L000703-80
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP6,350.26
(exc. VAT)
PHP7,112.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP6,350.26 | - |
| 5 + | PHP5,969.35 | 5% |
*price indicative
- RS Stock No.:
- 697-663
- Mfr. Part No.:
- L000703-80
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | GPS Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Chip | |
| Connector Type | SMA | |
| Minimum Frequency | 1561MHz | |
| Antenna Mount Type | Surface | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Antenna Internal Construction | Chip Antenna | |
| Maximum Frequency | 1602MHz | |
| RF Protocols | GNSS | |
| Gain | 2dB | |
| Standards/Approvals | EIA-481-D | |
| Series | L000703 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type GPS Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Chip | ||
Connector Type SMA | ||
Minimum Frequency 1561MHz | ||
Antenna Mount Type Surface | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Antenna Internal Construction Chip Antenna | ||
Maximum Frequency 1602MHz | ||
RF Protocols GNSS | ||
Gain 2dB | ||
Standards/Approvals EIA-481-D | ||
Series L000703 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Chip antenna designed for GNSS applications, operating within the 1561 to 1602MHz frequency range. Its compact 3.05x1.6x0.55mm form factor allows for internal or embedded mounting, making it ideal for space-constrained designs. The omnidirectional radiation pattern ensures consistent signal reception across various orientations.
Durable construction
Surface mounting
REACH compliant
RoHS compliant
Related links
- TE Connectivity L000703-01 Chip Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000695-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity GNS1559MPF-100SMAM Puck Omni-Directional GPS Antenna with SMA Connector GPS
- TE Connectivity L000694-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000695-01 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- Taoglas HP2356.A PCB Omni-Directional GPS Antenna with SMA Connector, GNSS
